Part Details for TPS566231PRQFR by Texas Instruments
Overview of TPS566231PRQFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS566231PRQFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS566231PRQFRCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16531 In Stock |
|
$1.3000 / $2.7800 | Buy Now |
DISTI #
595-TPS566231PRQFR
|
Mouser Electronics | Switching Voltage Regulators 3-V to 18-V input, 6-A synchronous step-down voltage regulator with pulse skip mode 9-VQFN-HR -40 to 125 RoHS: Compliant | 17894 |
|
$1.3200 / $1.7800 | Buy Now |
|
Ameya Holding Limited | 55906 |
|
RFQ | ||
|
Win Source Electronics | 3-V TO 18-V INPUT, 6-A SYNCHRONO / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 9-VFQFN | 17270 |
|
$9.7020 / $14.5530 | Buy Now |
Part Details for TPS566231PRQFR
TPS566231PRQFR CAD Models
TPS566231PRQFR Part Data Attributes
|
TPS566231PRQFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS566231PRQFR
Texas Instruments
3-V to 18-V input, 6-A synchronous step-down voltage regulator with pulse skip mode 9-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N9 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.075 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for TPS566231PRQFR
This table gives cross-reference parts and alternative options found for TPS566231PRQFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS566231PRQFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT8298ZSP | 6A, 24V, 600kHz Step-Down Converter with Synchronous Gate Driver, PSOP-8 | Richtek Technology Corp | TPS566231PRQFR vs RT8298ZSP |
TPS563219ADDFT | 17V Input, 3A Synchronous Step-Down Regulator in SOT-23 With Power-good and Soft-start 8-SOT-23-THIN -40 to 85 | Texas Instruments | TPS566231PRQFR vs TPS563219ADDFT |
MP92325GJ | Switching Regulator, | Monolithic Power Systems | TPS566231PRQFR vs MP92325GJ |
XTPS566238RQFR | 3-V to 17-V input, 6-A synchronous step-down regulator with forced continuous conduction mode 9-VQFN-HR -40 to 125 | Texas Instruments | TPS566231PRQFR vs XTPS566238RQFR |
MP9442GJ-Z | Switching Regulator, | Monolithic Power Systems | TPS566231PRQFR vs MP9442GJ-Z |
TPS566238PRQFR | 3-V to 18-V input, 6-A synchronous step-down regulator with forced continuous conduction mode 9-VQFN-HR -40 to 125 | Texas Instruments | TPS566231PRQFR vs TPS566238PRQFR |
TPS566238RQFR | 3-V to 18-V input, 6-A synchronous step-down regulator with forced continuous conduction mode 9-VQFN-HR -40 to 125 | Texas Instruments | TPS566231PRQFR vs TPS566238RQFR |
XTPS566231RQFR | 3-V to 17-V input, 6-A synchronous step-down voltage regulator with pulse skip mode 9-VQFN-HR -40 to 125 | Texas Instruments | TPS566231PRQFR vs XTPS566231RQFR |