-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5261
|
Newark | Dc/Dc Control, Non-Sync, 16Htssop, No. Of Outputs:2 Output, Input Voltage Min:4.5V, Input Voltage Max:28V, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:16Pins, Output Current - Output 1:3A, Output Current - Output 2:3A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS55386PWP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1200 / $5.4100 | Buy Now |
DISTI #
296-34622-5-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
435 In Stock |
|
$2.5050 / $4.9800 | Buy Now |
DISTI #
595-TPS55386PWP
|
Mouser Electronics | Switching Voltage Regulators 3A Dual Non-Synch Buck Converter RoHS: Compliant | 51 |
|
$2.4100 / $4.8200 | Buy Now |
DISTI #
J56:1989_00134612
|
Arrow Electronics | Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A/3A 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Date Code: 2243 | Europe - 90 |
|
$2.4010 / $3.2160 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Win Source Electronics | 3-A DUAL NON-SYNCHRONOUS CONVERTER WITH INTEGRATED HIGH-SIDE MOSFET AND EXTERNAL COMPENSATION | IC REG BUCK ADJ 3A DL 16HTSSOP | 2888 |
|
$1.7160 / $2.5730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS55386PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS55386PWP
Texas Instruments
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-26 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS55386PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS55386PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS55386PWPR | 4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125 | Texas Instruments | TPS55386PWP vs TPS55386PWPR |
TPS55386PWPRG4 | 4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125 | Texas Instruments | TPS55386PWP vs TPS55386PWPRG4 |