-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54910PWPR | Texas Instruments | 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 | |
TPS54910PWPG4 | Texas Instruments | 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 | |
TPS54910PWPRG4 | Texas Instruments | 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54910PWP-ND
|
DigiKey | IC REG BUCK ADJ 9A 28HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7906 In Stock |
|
$4.8200 | Buy Now |
DISTI #
296-13409-5-ND
|
DigiKey | IC REG BUCK ADJ 9A 28HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
640 In Stock |
|
$4.5969 / $7.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$2.6880 / $5.3760 | Buy Now |
|
Quest Components | 16 A SWITCHING REGULATOR, 762 kHz SWITCHING FREQ-MAX, PDSO28 | 227 |
|
$7.2765 / $13.2300 | Buy Now |
|
Quest Components | 16 A SWITCHING REGULATOR, 762 kHz SWITCHING FREQ-MAX, PDSO28 | 48 |
|
$4.0268 / $9.2925 | Buy Now |
|
Quest Components | 16 A SWITCHING REGULATOR, 762 kHz SWITCHING FREQ-MAX, PDSO28 | 16 |
|
$3.6000 / $7.2000 | Buy Now |
|
Rochester Electronics | TPS54910 3V to 4V Input, 9A Synchronous Step-Down Converter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7906 |
|
$3.9400 / $4.6300 | Buy Now |
|
Ameya Holding Limited | HTSSOP 28/I°/3.3V INPUT 9A SYNCHRONOUS BUCK CONVERTER WITH ADJUSTABLE OUTPU | 6143 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54910PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54910PWP
Texas Instruments
3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54910PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54910PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54910PWPRG4 | 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 | Texas Instruments | TPS54910PWP vs TPS54910PWPRG4 |
TPS54910PWPR | 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 | Texas Instruments | TPS54910PWP vs TPS54910PWPR |
TPS54910PWPG4 | 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 | Texas Instruments | TPS54910PWP vs TPS54910PWPG4 |