There are no models available for this part yet.
Overview of TPS54620RHLT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPS54620RHLT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH5911
|
Newark | Dc-Dc Conv, Buck, 1.6Mhz, Qfn-14, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:14Pins, Output Current:6A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54620RHLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.0200 / $7.2400 | Buy Now | |
DISTI #
296-32492-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
728 In Stock |
|
$3.3274 / $6.6300 | Buy Now | |
DISTI #
595-TPS54620RHLT
|
Mouser Electronics | Switching Voltage Regulators 4.5-17Vin,6A Syn Step Down Cnvrtr RoHS: Compliant | 3466 |
|
$3.5800 / $6.2800 | Buy Now | |
DISTI #
J56:1989_03234347
|
Arrow Electronics | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2312 | Europe - 2750 |
|
$3.1490 / $3.7740 | Buy Now | |
DISTI #
V72:2272_07417778
|
Arrow Electronics | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 45 |
|
$3.2890 / $5.8900 | Buy Now | |
Bristol Electronics | 114 |
|
RFQ | ||||
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6A, 1600KHZ SWITCHING FREQ-MAX, PQCC14 | 83 |
|
$17.5000 / $22.5000 | Buy Now | ||
Ameya Holding Limited | TPS54620RHLT , 直流-直流转换器, 6A, 可调输出, 0.8 → 15 V, 降压,同步, 1.6 MHz, 14针 QFN封装 | 6452 |
|
RFQ | |||
ComSIT USA | 4.5V TO 17V INPUT, 6 AMP SYNCHRONOUS STEP DOWN SWIFT CONVERTER Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PQCC14 RoHS: Compliant |
|
|
RFQ | |||
DISTI #
C1S746202944336
|
Chip1Stop | Conv DC-DC 1.6V to 17V Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R RoHS: Compliant | 45 |
|
$3.2890 / $5.8900 | Buy Now |
CAD Models for TPS54620RHLT by Texas Instruments
Part Data Attributes for TPS54620RHLT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
3.50 X 3.50 MM, GREEN, PLASTIC, QFN-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
17 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PQCC-N14
|
JESD-609 Code
|
e4
|
Length
|
3.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Output Voltage-Max
|
15 V
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC14/18,.14SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1600 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.5 mm
|
Alternate Parts for TPS54620RHLT
This table gives cross-reference parts and alternative options found for TPS54620RHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54620RHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54620RGYT | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RHLT vs TPS54620RGYT |
TPS54620RHLR | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RHLT vs TPS54620RHLR |
TPS54620RGYR | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RHLT vs TPS54620RGYR |
Related Parts for TPS54620RHLT
-
STM32F407ZGT6Microcontrollers
-
TPS54620RHLRSwitching Regulator or Controllers
-
TPS22920YZPRBOther Analog ICs
-
TPS3808G09DBVRPower Management Circuits
-
SIR158DP-T1-GE3Power Field-Effect Transistors
-
IRSM005-301MHPeripheral Drivers
-
AD7691BRMZAnalog to Digital Converters
-
XC7A100T-2FGG676IField Programmable Gate Arrays
-
MCP609T-I/SLOperational Amplifiers