-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26993-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 20HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7746 / $4.9700 | Buy Now |
DISTI #
595-TPS54372PWPR
|
Mouser Electronics | Switching Voltage Regulators 3-A Act Bus Term/DDR DC/DC Converter RoHS: Compliant | 1990 |
|
$2.7200 / $5.0500 | Buy Now |
DISTI #
V72:2272_07417624
|
Arrow Electronics | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2229 Container: Cut Strips | Americas - 860 |
|
$2.6070 / $2.8290 | Buy Now |
|
Bristol Electronics | 2046 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 762KHZ SWITCHING FREQ-MAX, PDSO20 | 1600 |
|
$3.0375 / $6.0750 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 762KHZ SWITCHING FREQ-MAX, PDSO20 | 1391 |
|
$2.9160 / $5.8320 | Buy Now |
DISTI #
SMC-TPS54372PWPR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 361 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54372PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54372PWPR
Texas Instruments
3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 762 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54372PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54372PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54380QPWPRQ1 | Texas Instruments | Check for Price | Automotive 3V to 6V, 3A Synchronous Buck Converter for Sequencing 20-HTSSOP -40 to 125 | TPS54372PWPR vs TPS54380QPWPRQ1 |
TPS54372PWP | Texas Instruments | $2.8405 | 3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85 | TPS54372PWPR vs TPS54372PWP |
TPS54372PWPG4 | Texas Instruments | $4.3900 | 3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85 | TPS54372PWPR vs TPS54372PWPG4 |
TPS54372QPWPRQ1 | Texas Instruments | $2.7928 | Automotive 3V to 6V, 3A Buck Converter for DDR applications with Tracking and Termination 20-HTSSOP -40 to 125 | TPS54372PWPR vs TPS54372QPWPRQ1 |
MIC2208YMLTR | Micrel Inc | Check for Price | 10A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, PDSO12, 3 X 3 MM, GREEN, MLF-12 | TPS54372PWPR vs MIC2208YMLTR |
MIC2208YML | Microchip Technology Inc | Check for Price | 10A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, DSO12 | TPS54372PWPR vs MIC2208YML |