-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-V to 18-V input, advanced current mode, 6-A synchronous SWIFT™ step-down converter 14-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS543620RPYRCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3123 In Stock |
|
$1.3264 / $2.8700 | Buy Now |
DISTI #
595-TPS543620RPYR
|
Mouser Electronics | Switching Voltage Regulators 4-V to 18-V input, advanced current mode, 6-A synchronous SWIFT™ step-down converter 14-VQFN-HR -40 to 150 RoHS: Compliant | 3731 |
|
$1.2200 / $2.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 77 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | 61 |
|
$1.8750 / $3.7500 | Buy Now | |
|
LCSC | Step-down type Adjustable 4V18V 500mV5.5V 6A VQFN-14-HR(2.5x3) DC-DC Converters ROHS | 1 |
|
$1.7191 / $2.4206 | Buy Now |
|
Win Source Electronics | 4-V TO 18-V INPUT, ADVANCED CURR / Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 14-VFQFN | 5990 |
|
$25.2240 / $37.8360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS543620RPYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS543620RPYR
Texas Instruments
4-V to 18-V input, advanced current mode, 6-A synchronous SWIFT™ step-down converter 14-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-20 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPS543620RPYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS543620RPYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS543620RPYR | 4-V to 18-V input, advanced current mode, 6-A synchronous SWIFT™ step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | TPS543620RPYR vs PTPS543620RPYR |