Part Details for TPS54328DRCT by Texas Instruments
Overview of TPS54328DRCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54328DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35608-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
486 In Stock |
|
$0.7768 / $1.8100 | Buy Now |
DISTI #
595-TPS54328DRCT
|
Mouser Electronics | Switching Voltage Regulators 4.5V-18V Inp 3A Sync SD DCAP Md Cnvrtr RoHS: Compliant | 0 |
|
$0.7150 / $1.7000 | Order Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 10VSON / Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-VFDFN Exposed Pad | 37000 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for TPS54328DRCT
TPS54328DRCT CAD Models
TPS54328DRCT Part Data Attributes
|
TPS54328DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54328DRCT
Texas Instruments
4.5V to 18V Input, 3-A Synchronous Step-Down Converter with Eco-mode™ 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.76 TO 7 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS54328DRCT
This table gives cross-reference parts and alternative options found for TPS54328DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54328DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54327DRCR | 4.5V to 18V Input, 3-A Synchronous Step-Down Converter 10-VSON -40 to 85 | Texas Instruments | TPS54328DRCT vs TPS54327DRCR |