-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS5431DDAR | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | |
TPS5431DDARG4 | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41750-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2743 In Stock |
|
$2.1300 / $4.2400 | Buy Now |
DISTI #
595-TPS5431DDAR
|
Mouser Electronics | Switching Voltage Regulators 5.5V-23V 3A Step- Down Converter RoHS: Compliant | 1062 |
|
$2.1300 / $4.0500 | Buy Now |
DISTI #
V72:2272_07417523
|
Arrow Electronics | Conv DC-DC 5.5V to 23V Step Down Single-Out 1.22V to 20V 3A 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2250 Container: Cut Strips | Americas - 240 |
|
$1.9860 / $2.5690 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 500KHZ SWITCHING FREQ-MAX, PDSO8 | 193 |
|
$2.1450 / $4.9500 | Buy Now |
|
Rochester Electronics | TPS5431 5.5V to 23V Input, 3A, 500kHz Step-Down Converter RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$2.0100 / $2.3700 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A 8SOPWRPAD | 230 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3A 8SOPWRPAD | 36000 |
|
$1.7400 / $2.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5431DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5431DDAR
Texas Instruments
5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |