-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5877
|
Newark | Dc/Dc Conv, Buck, 500Khz, Soic-8, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:2A, Output Voltage Min:1.22V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5420DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2138 |
|
$3.1100 / $6.0400 | Buy Now |
DISTI #
296-31984-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6616 In Stock |
|
$1.7919 / $3.7500 | Buy Now |
DISTI #
595-TPS5420DR
|
Mouser Electronics | Switching Voltage Regulators 5.5 to 36V 2A Step Down Swift Conv RoHS: Compliant | 7305 |
|
$1.7400 / $3.5000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 2A, 500KHZ SWITCHING FREQ-MAX, PDSO8 | 107 |
|
$2.3445 / $3.8019 | Buy Now |
DISTI #
TPS5420DR
|
TME | PMIC, DC/DC converter, Uin: 5.5÷36VDC, Uout: 1.23÷31VDC, 2A, SO8 Min Qty: 1 | 1000 |
|
$2.3200 / $3.4900 | Buy Now |
|
Ameya Holding Limited | IC TPS5410 SO8 | 88958 |
|
RFQ | |
DISTI #
SMC-TPS5420DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2373 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13369 |
|
RFQ | |
DISTI #
C1S746201450016
|
Chip1Stop | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC T/R RoHS: Compliant | 20000 |
|
$1.8133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5420DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5420DR
Texas Instruments
5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ADJUSTABLE DOWN TO 1.22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS5420DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5420DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS5420D | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420DR vs TPS5420D |
TPS5420DRG4 | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420DR vs TPS5420DRG4 |
TPS5420QDRQ1 | Automotive 5.5V to 36V, 500kHz Fixed Frequency 2A Buck Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420DR vs TPS5420QDRQ1 |
TPS5420DG4 | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420DR vs TPS5420DG4 |