-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 28V Input, 2A Output, Synchronous Step-Down Voltage Converter 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5242
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 2A, Sot-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot, No. Of Pins:6Pins, Output Current:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54202HDDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 763 |
|
$1.6200 / $2.1000 | Buy Now |
DISTI #
296-44497-1-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4125 In Stock |
|
$0.7550 / $1.7800 | Buy Now |
DISTI #
595-TPS54202HDDCT
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 28V Input 2A Output Sync RoHS: Compliant | 18406 |
|
$0.7410 / $1.7800 | Buy Now |
|
Bristol Electronics | 602 |
|
RFQ | ||
|
Bristol Electronics | 2541 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 500KHZ SWITCHING FREQ-MAX, PDSO6 | 94 |
|
$0.8483 / $1.4138 | Buy Now |
|
Ameya Holding Limited | BUCK ADJ 2A SYNC SOT23-6 | 55907 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 596mV28V 2A 4.5V28V SOT-23-6 DC-DC Converters ROHS | 71 |
|
$0.9490 / $1.5637 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC 6SOT / Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 26V 2A 6-Pin TSOT-23 T/R | 255700 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54202HDDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54202HDDCT
Texas Instruments
4.5V to 28V Input, 2A Output, Synchronous Step-Down Voltage Converter 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 26 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS54202HDDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54202HDDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54202DDCT | 4.5V to 28V Input, 2A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS54202HDDCT vs TPS54202DDCT |
TPS54202DDCR | 4.5V to 28V Input, 2A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS54202HDDCT vs TPS54202DDCR |
TPS54202HDDCR | 4.5V to 28V Input, 2A Output, Synchronous Step-Down Voltage Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS54202HDDCT vs TPS54202HDDCR |