Part Details for TPS54040ADRCR by Texas Instruments
Overview of TPS54040ADRCR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54040ADRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36802-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2928 In Stock |
|
$1.0888 / $2.6200 | Buy Now |
DISTI #
595-TPS54040ADRCR
|
Mouser Electronics | Switching Voltage Regulators 3.5-42Vin,0.5A Step- Down Converter RoHS: Compliant | 1283 |
|
$1.1400 / $2.5900 | Buy Now |
|
LCSC | Step-down type Adjustable 3.5V42V 500mA 800mV39V VSON-10-EP(3x3) DC-DC Converters ROHS | 10 |
|
$1.2775 / $1.7869 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 500MA 10VSON | 13810 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for TPS54040ADRCR
TPS54040ADRCR CAD Models
TPS54040ADRCR Part Data Attributes
|
TPS54040ADRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54040ADRCR
Texas Instruments
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 39 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS54040ADRCR
This table gives cross-reference parts and alternative options found for TPS54040ADRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54040ADRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54040ADRC | IC SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, SON-10, Switching Regulator or Controller | Texas Instruments | TPS54040ADRCR vs TPS54040ADRC |
TPS54040ADRCT | 3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | Texas Instruments | TPS54040ADRCR vs TPS54040ADRCT |