-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input Voltage, 6A Synchronous Step-Down SWIFT™ Converter for DDR Memory Termination 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28931-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2647 / $5.8000 | Buy Now |
DISTI #
595-TPS53317RGBT
|
Mouser Electronics | Switching Voltage Regulators 3.3V/5Vin,6A,DCAP Mode Sync Step-Down RoHS: Compliant | 750 |
|
$3.3800 / $6.6000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 6A 20VQFN | 61035 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53317RGBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53317RGBT
Texas Instruments
Low Input Voltage, 6A Synchronous Step-Down SWIFT™ Converter for DDR Memory Termination 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | -0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS53317RGBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53317RGBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS53317RGBR | Texas Instruments | Check for Price | Low Input Voltage, 6A Synchronous Step-Down SWIFT™ Converter for DDR Memory Termination 20-VQFN -40 to 85 | TPS53317RGBT vs TPS53317RGBR |
MP2176GL | Monolithic Power Systems | Check for Price | Switching Regulator, | TPS53317RGBT vs MP2176GL |