-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 24-V, synchronous dual-D-CAP2 buck controller 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS53128PW-ND
|
DigiKey | IC REG CTRLR BUCK 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2940 In Stock |
|
$3.6600 | Buy Now |
DISTI #
296-TPS53128PW-ND
|
DigiKey | IC REG CTRLR BUCK 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
118 In Stock |
|
$3.1871 / $6.2000 | Buy Now |
DISTI #
595-TPS53128PW
|
Mouser Electronics | Switching Controllers Dual Synch Step- Down Controller RoHS: Compliant | 45 |
|
$3.0600 / $4.3300 | Buy Now |
|
Rochester Electronics | TPS53128 4.5V-24V input Synchronous DCAP2 Mode Dual Step-Down Controller RoHS: Compliant Status: Active Min Qty: 1 | 2940 |
|
$3.1400 / $3.7000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 24-TSSOP | 5450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53128PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53128PW
Texas Instruments
4.5-V to 24-V, synchronous dual-D-CAP2 buck controller 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 5.5 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS53128PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53128PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53128PWR | 4.5-V to 24-V, synchronous dual-D-CAP2 buck controller 24-TSSOP -40 to 85 | Texas Instruments | TPS53128PW vs TPS53128PWR |