-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51916RUKR | Texas Instruments | DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29489-1-ND
|
DigiKey | IC REG CTRLR DDR 2OUT 20WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20104 In Stock |
|
$0.5825 / $1.5500 | Buy Now |
DISTI #
595-TPS51916RUKR
|
Mouser Electronics | Switching Controllers DDR2,DDR3 & DDR3L BUCK CONTROLLER RoHS: Compliant | 6685 |
|
$0.5820 / $1.5100 | Buy Now |
DISTI #
V72:2272_07416721
|
Arrow Electronics | DDR Memory Termination Regulator 4.5V to 5.5V 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2320 Container: Cut Strips | Americas - 2860 |
|
$0.5975 / $1.2799 | Buy Now |
DISTI #
80554027
|
Verical | DDR Memory Termination Regulator 4.5V to 5.5V 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2320 | Americas - 2860 |
|
$0.5975 | Buy Now |
|
Quest Components | 332 |
|
$0.9600 / $2.4000 | Buy Now | |
|
Ameya Holding Limited | IC BUCK CTRLR DDR2/3/3L 20WQFN | 9448 |
|
RFQ | |
DISTI #
C1S746204797440
|
Chip1Stop | Other Power Management ICs RoHS: Compliant pbFree: Yes | 2860 |
|
$0.5975 / $1.2799 | Buy Now |
|
Win Source Electronics | IC BUCK CTRLR DDR2/3/3L 20WQFN / DDR Memory Termination Regulator 4.5V to 5.5V 20-Pin WQFN EP T/R | 60300 |
|
$1.7470 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51916RUKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51916RUKR
Texas Instruments
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 670 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |