Part Details for TPS51611RHBT by Texas Instruments
Overview of TPS51611RHBT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51611RHBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51611RHBT-ND
|
DigiKey | IC REG CTRL IMVP-6.5 1OUT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.1000 | Buy Now |
DISTI #
296-TPS51611RHBTCT-ND
|
DigiKey | IC REG CTRL IMVP-6.5 1OUT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$1.9827 / $3.6700 | Buy Now |
DISTI #
595-TPS51611RHBT
|
Mouser Electronics | Switching Controllers Sgl Phase D-CAP Mode Step-Down Controlle RoHS: Compliant | 226 |
|
$1.9900 / $3.9900 | Buy Now |
|
Rochester Electronics | Single Phase, D-CAP+ Mode Step-Down Controller for IMVP6.5 CPU/GPU Vcore 32-VQFN -10 to 105 RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$1.7200 / $2.0200 | Buy Now |
Part Details for TPS51611RHBT
TPS51611RHBT CAD Models
TPS51611RHBT Part Data Attributes
|
TPS51611RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51611RHBT
Texas Instruments
Single Phase, D-CAP+™ Mode Step-Down Controller for IMVP6.5™ CPU/GPU Vcore 32-VQFN -10 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-19 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | X-XQCC-N32 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPS51611RHBT
This table gives cross-reference parts and alternative options found for TPS51611RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51611RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS51611RHBR | Texas Instruments | $1.4337 | Single Phase, D-CAP+™ Mode Step-Down Controller for IMVP6.5™ CPU/GPU Vcore 32-VQFN -10 to 105 | TPS51611RHBT vs TPS51611RHBR |
TPS59610RHBT | Texas Instruments | $1.8467 | Single Phase, D-CAP+™ Sync Buck Controller for IMVP6+ CPU and GPU in Embedded Computing 32-VQFN -40 to 105 | TPS51611RHBT vs TPS59610RHBT |