Power Circuits
TPS51220RHBT
Texas Instruments
Description: 3-V to 28-V, synchronous peak current mode buck controller for notebook power 32-VQFN -40 to 85

Overview of TPS51220RHBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TPS51220RHBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS51220RHBT-ND
DigiKey IC REG CTRLR NOTEBK 2OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 4750
In Stock
  • 132 $2.2900
$2.2900 Buy Now
DISTI # 296-TPS51220RHBTCT-ND
DigiKey IC REG CTRLR NOTEBK 2OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 125
In Stock
  • 1 $4.2400
  • 10 $3.8080
  • 25 $3.5996
  • 100 $3.1197
  • 250 $2.0806
  • 500 $1.9800
$1.9800 / $4.2400 Buy Now
DISTI # 595-TPS51220RHBT
Mouser Electronics Switching Controllers Fixed Freq 99% Duty Cycle Peak Current RoHS: Compliant 0
  • 1 $4.2400
  • 10 $3.6000
  • 100 $3.1200
  • 250 $2.0800
  • 500 $1.9800
$1.9800 / $4.2400 Order Now
Rochester Electronics TPS51220 Fixed Frequency, 99% Duty Cycle Peak Current Mode Notebook System Power Controller RoHS: Compliant Status: Active Min Qty: 1 4750
  • 1 $2.3100
  • 25 $2.2600
  • 100 $2.1700
  • 500 $2.0800
  • 1,000 $1.9600
$1.9600 / $2.3100 Buy Now
Ameya Holding Limited IC CTRLR, NOTEBOOK COMP 32QFN 61000
RFQ
Perfect Parts Corporation   1120
RFQ

CAD Models for TPS51220RHBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS51220RHBT by Texas Instruments

TPS51220RHBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 A
Output Voltage-Max
12 V
Output Voltage-Min
1 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. TPS51220RHBT
    Texas Instruments
    3-V to 28-V, synchronous peak current mode buck controller for notebook power 32-VQFN -40 to 85
    VS

Alternate Parts for TPS51220RHBT

This table gives cross-reference parts and alternative options found for TPS51220RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51220RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS51220RHBTG4 Fixed Frequency, 99% Duty Cycle Peak Current Mode Notebook System Power Controller 32-VQFN -40 to 85 Texas Instruments TPS51220RHBT vs TPS51220RHBTG4
Part Number Description Manufacturer Compare
TPS51220RHBTG4 Fixed Frequency, 99% Duty Cycle Peak Current Mode Notebook System Power Controller 32-VQFN -40 to 85 Texas Instruments TPS51220RHBT vs TPS51220RHBTG4
TPS51220RHBRG4 Fixed Frequency, 99% Duty Cycle Peak Current Mode Notebook System Power Controller 32-VQFN -40 to 85 Texas Instruments TPS51220RHBT vs TPS51220RHBRG4

Related Parts for TPS51220RHBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS51220RHBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS51220RHBT by Texas Instruments

  • Please alert me when TPS51220RHBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS51220RHBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS51220RHBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS51220RHBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS51220RHBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS51220RHBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: