Power Circuits
TPS40180RGETG4
Texas Instruments
Description: Single Phase Stackable Controller 24-VQFN -40 to 85

Overview of TPS40180RGETG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TPS40180RGETG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS40180RGETG4 by Texas Instruments

TPS40180RGETG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC24,.16SQ,20
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.8V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.05 A
Output Voltage-Max
5.8 V
Output Voltage-Min
0.7 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. TPS40180RGETG4
    Texas Instruments
    Single Phase Stackable Controller 24-VQFN -40 to 85
    VS

Alternate Parts for TPS40180RGETG4

This table gives cross-reference parts and alternative options found for TPS40180RGETG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40180RGETG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS40180RGER Single Phase Stackable Controller 24-VQFN -40 to 85 Texas Instruments TPS40180RGETG4 vs TPS40180RGER
TPS40180RGERG4 0.05A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC24, GREEN, PLASTIC, VQFN-24 Texas Instruments TPS40180RGETG4 vs TPS40180RGERG4
TPS40180RGET Single Phase Stackable Controller 24-VQFN -40 to 85 Texas Instruments TPS40180RGETG4 vs TPS40180RGET
Part Number Description Manufacturer Compare
TPS40180RGET Single Phase Stackable Controller 24-VQFN -40 to 85 Texas Instruments TPS40180RGETG4 vs TPS40180RGET
TPS40180RGERG4 0.05A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC24, GREEN, PLASTIC, VQFN-24 Texas Instruments TPS40180RGETG4 vs TPS40180RGERG4
TPS40180RGER Single Phase Stackable Controller 24-VQFN -40 to 85 Texas Instruments TPS40180RGETG4 vs TPS40180RGER

Related Parts for TPS40180RGETG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS40180RGETG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS40180RGETG4 by Texas Instruments

  • Please alert me when TPS40180RGETG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS40180RGETG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS40180RGETG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS40180RGETG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS40180RGETG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS40180RGETG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: