Power Circuits
TPS40090PW
Texas Instruments
Description: 4 Channel Multiphase Buck DC/DC Controller 24-TSSOP -40 to 85

Overview of TPS40090PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS40090PW Texas Instruments 4 Channel Multiphase Buck DC/DC Controller 24-TSSOP -40 to 85
TPS40090PWG4 Texas Instruments 4 Channel Multiphase Buck DC/DC Controller 24-TSSOP -40 to 85
TPS40090PWR Texas Instruments 4 Channel Multiphase Buck DC/DC Controller 24-TSSOP -40 to 85

Price & Stock for TPS40090PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-15881-5-ND
DigiKey IC REG CTRLR BUCK 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 123
In Stock
  • 1 $5.3700
  • 10 $4.8220
  • 60 $4.5587
  • 120 $3.9508
  • 300 $3.7482
  • 540 $3.3633
  • 1,020 $2.8365
  • 2,520 $2.6947
$2.6947 / $5.3700 Buy Now
DISTI # 595-TPS40090PW
Mouser Electronics Switching Controllers 4 Ch Multiphase Buck DC/DC Controller RoHS: Compliant 89
  • 1 $5.3700
  • 10 $4.3800
  • 120 $3.8800
  • 300 $3.7000
  • 540 $3.3300
  • 1,020 $2.8300
  • 2,520 $2.6900
$2.6900 / $5.3700 Buy Now
Win Source Electronics IC REG CTRLR BUCK 24TSSOP 2000
  • 11 $4.8370
  • 26 $3.9690
  • 40 $3.8450
  • 54 $3.7210
  • 70 $3.5970
  • 94 $3.2250
$3.2250 / $4.8370 Buy Now

CAD Models for TPS40090PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS40090PW by Texas Instruments

TPS40090PW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT CAN ALSO OPERATE WITH CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
120 A
Output Voltage-Max
3.3 V
Output Voltage-Min
0.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS40090PW
    Texas Instruments
    4 Channel Multiphase Buck DC/DC Controller 24-TSSOP -40 to 85
    VS

Alternate Parts for TPS40090PW

This table gives cross-reference parts and alternative options found for TPS40090PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40090PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS40090QPWRQ1 Automotive 4.5V to 15V Multiphase Synchronous Buck Controller 24-TSSOP -40 to 125 Texas Instruments TPS40090PW vs TPS40090QPWRQ1
Part Number Description Manufacturer Compare
TPS40090QPWRQ1 Automotive 4.5V to 15V Multiphase Synchronous Buck Controller 24-TSSOP -40 to 125 Texas Instruments TPS40090PW vs TPS40090QPWRQ1

Related Parts for TPS40090PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS40090PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS40090PW by Texas Instruments

  • Please alert me when TPS40090PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS40090PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS40090PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS40090PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS40090PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS40090PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: