Part Details for TPS3837K33QDBVRQ1 by Texas Instruments
Overview of TPS3837K33QDBVRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS3837K33QDBVRQ1
TPS3837K33QDBVRQ1 CAD Models
TPS3837K33QDBVRQ1 Part Data Attributes
|
TPS3837K33QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3837K33QDBVRQ1
Texas Instruments
Automotive 3.3V 220nA Supervisor with 10ms/200ms Selectable Delay 5-SOT-23 -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TPS3837K33QDBVRQ1
This table gives cross-reference parts and alternative options found for TPS3837K33QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3837K33QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3837K33DBVT | Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3837K33QDBVRQ1 vs TPS3837K33DBVT |
TPS3837K33DBVRG4 | NanoPower Supervisory Circuits 5-SOT-23 -40 to 85 | Texas Instruments | TPS3837K33QDBVRQ1 vs TPS3837K33DBVRG4 |
TPS3837K33QDBVREP | Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -40 to 125 | Texas Instruments | TPS3837K33QDBVRQ1 vs TPS3837K33QDBVREP |
TPS3837K33DBVR | Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3837K33QDBVRQ1 vs TPS3837K33DBVR |
TPS3837K33DBVTG4 | Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3837K33QDBVRQ1 vs TPS3837K33DBVTG4 |
TPS3837K33MDBVREP | Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -55 to 125 | Texas Instruments | TPS3837K33QDBVRQ1 vs TPS3837K33MDBVREP |