-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3341-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2154 In Stock |
|
$1.4544 / $2.8300 | Buy Now |
DISTI #
595-TPS3836K33DBVT
|
Mouser Electronics | Supervisory Circuits 220nA w/ 10ms/200ms Select delay time RoHS: Compliant | 2049 |
|
$1.3800 / $2.7800 | Buy Now |
|
Bristol Electronics | 509 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.93V, 6 Pin, Plastic, TSOP | 88 |
|
$1.6580 / $3.3160 | Buy Now |
DISTI #
TPS3836K33DBVT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 500 |
|
$2.3000 / $3.4900 | Buy Now |
DISTI #
C1S746201348410
|
Chip1Stop | Processor Supervisor 2.93V 1.6V to 6V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 145 |
|
$1.3300 | Buy Now |
|
Win Source Electronics | NANOPOWER SUPERVISORY CIRCUITS | 3011 |
|
$1.3180 / $1.9770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3836K33DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3836K33DBVT
Texas Instruments
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3836K33DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3836K33DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3836K33MDBVREP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS3836K33DBVT vs TPS3836K33MDBVREP |
TPS3836K33DBVTG4 | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3836K33DBVT vs TPS3836K33DBVTG4 |
TPS3836K33QDBVREP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS3836K33DBVT vs TPS3836K33QDBVREP |
TPS3836K33QDBVRQ1 | Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TPS3836K33DBVT vs TPS3836K33QDBVRQ1 |
TPS3836K33DBVRG4 | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3836K33DBVT vs TPS3836K33DBVRG4 |