Power Circuits
TPS3809K33DBVRG4
Texas Instruments
Description: 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85

Overview of TPS3809K33DBVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS3809K33DBVRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 138
  • 1 $0.4740
  • 12 $0.3950
  • 52 $0.3160
$0.3160 / $0.4740 Buy Now
Rochester Electronics TPS3809 3-pin voltage supervisor (reset IC) with active-low, push-pull reset RoHS: Compliant Status: Obsolete Min Qty: 1 1298
  • 1 $0.2479
  • 25 $0.2429
  • 100 $0.2330
  • 500 $0.2231
  • 1,000 $0.2107
$0.2107 / $0.2479 Buy Now
Win Source Electronics IC 2.93V SUPPLY MONITOR SOT-23-3 355434
  • 315 $0.1610
  • 755 $0.1330
  • 1,175 $0.1280
  • 1,615 $0.1240
  • 2,085 $0.1200
  • 2,780 $0.1080
$0.1080 / $0.1610 Buy Now

CAD Models for TPS3809K33DBVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3809K33DBVRG4 by Texas Instruments

TPS3809K33DBVRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.025 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TPS3809K33DBVRG4
    Texas Instruments
    3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
    VS

Alternate Parts for TPS3809K33DBVRG4

This table gives cross-reference parts and alternative options found for TPS3809K33DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3809K33DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3809K33QDBVRQ1 Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125 Texas Instruments TPS3809K33DBVRG4 vs TPS3809K33QDBVRQ1
TPS3809K33DBVTG4 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 Texas Instruments TPS3809K33DBVRG4 vs TPS3809K33DBVTG4
Part Number Description Manufacturer Compare
TPS3809K33QDBVRQ1 Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125 Texas Instruments TPS3809K33DBVRG4 vs TPS3809K33QDBVRQ1
TPS3705-33DR Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125 Texas Instruments TPS3809K33DBVRG4 vs TPS3705-33DR
V62/06636-02XE Enhanced Product 3-Pin Supply Voltage Supervisor 3-SOT-23 -55 to 125 Texas Instruments TPS3809K33DBVRG4 vs V62/06636-02XE
TLV803EF29DBZR Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 Texas Instruments TPS3809K33DBVRG4 vs TLV803EF29DBZR
TLV809ED29DBZR Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 Texas Instruments TPS3809K33DBVRG4 vs TLV809ED29DBZR
TPS3707-33DGNR Processor supervisor with power fail 8-HVSSOP -40 to 85 Texas Instruments TPS3809K33DBVRG4 vs TPS3707-33DGNR
TPS3705-33DGNR Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85 Texas Instruments TPS3809K33DBVRG4 vs TPS3705-33DGNR
TPS3707-33DGNRG4 Processor supervisor with power fail 8-HVSSOP -40 to 85 Texas Instruments TPS3809K33DBVRG4 vs TPS3707-33DGNRG4
TPS3705-33DG4 Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125 Texas Instruments TPS3809K33DBVRG4 vs TPS3705-33DG4
TPS3707-33DRG4 Processor Supervisory Circuit With Power-Fail 8-SOIC -40 to 85 Texas Instruments TPS3809K33DBVRG4 vs TPS3707-33DRG4

Related Parts for TPS3809K33DBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3809K33DBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3809K33DBVRG4 by Texas Instruments

  • Please alert me when TPS3809K33DBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS3809K33DBVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3809K33DBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS3809K33DBVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3809K33DBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3809K33DBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: