-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0452
|
Newark | Supervisory Circuit, 3809, Sot-23-3, Threshold Voltage:4.55V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:2V, Supply Voltage Max:6V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:200Ms, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3809I50DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 / $1.5100 | Buy Now |
DISTI #
296-2629-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3544 In Stock |
|
$0.4137 / $1.0700 | Buy Now |
DISTI #
595-TPS3809I50DBVT
|
Mouser Electronics | Supervisory Circuits 4.55V Volt. Sup RoHS: Compliant | 8495 |
|
$0.4000 / $0.7000 | Buy Now |
DISTI #
V72:2272_07416017
|
Arrow Electronics | Processor Supervisor 4.55V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2301 Container: Cut Strips | Americas - 5 |
|
$0.5118 | Buy Now |
|
Bristol Electronics | 1097 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 55 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 2 |
|
$0.9000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 44 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 379 |
|
$3.3000 / $6.0000 | Buy Now |
DISTI #
TPS3809I50DBVT
|
TME | IC: Supervisor Integrated Circuit, push-pull, 2÷6VDC, SOT23-3 Min Qty: 1 | 0 |
|
$0.7000 / $1.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3809I50DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3809I50DBVT
Texas Instruments
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.55V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3809I50DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3809I50DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3809I50DBVTG4 | 3-Pin Supply Voltage Supervisor 3-SOT-23 -40 to 85 | Texas Instruments | TPS3809I50DBVT vs TPS3809I50DBVTG4 |
TPS3809I50DBVRG4 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TPS3809I50DBVT vs TPS3809I50DBVRG4 |
TPS3809I50DBVR | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TPS3809I50DBVT vs TPS3809I50DBVR |