Power Circuits
TPS3808G19DBVT
Texas Instruments
Description: Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125

Overview of TPS3808G19DBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS3808G19DBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS3808G19DBVT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 11000
In Stock
  • 289 $1.0400
$1.0400 Buy Now
DISTI # 296-TPS3808G19DBVTCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 488
In Stock
  • 1 $2.2200
  • 10 $1.5820
  • 25 $1.4228
  • 100 $1.2478
  • 250 $1.1644
  • 500 $1.1140
  • 750 $1.0888
  • 1,250 $1.0608
  • 1,750 $1.0445
  • 2,500 $1.0288
  • 6,250 $0.9949
$0.9949 / $2.2200 Buy Now
DISTI # 595-TPS3808G19DBVT
Mouser Electronics Supervisory Circuits Lo Quies Crnt Prgrm Delay Sup Circuit RoHS: Compliant 261
  • 1 $2.1500
  • 10 $1.8300
  • 100 $1.5600
  • 250 $1.0600
  • 500 $0.9470
  • 1,000 $0.9010
$0.9010 / $2.1500 Buy Now
Bristol Electronics   456
RFQ
Rochester Electronics TPS3808 Low-quiescent current supervisor with programmable-delay and manual reset RoHS: Compliant Status: Active Min Qty: 1 1250
  • 1 $1.0500
  • 25 $1.0300
  • 100 $0.9884
  • 500 $0.9464
  • 1,000 $0.8938
$0.8938 / $1.0500 Buy Now
DISTI # TPS3808G19DBVT
TME IC: Supervisor Integrated Circuit, open drain, 1.7÷6.5VDC, Ch: 1 Min Qty: 1 0
  • 1 $1.4700
  • 3 $1.3200
  • 10 $1.1700
  • 25 $1.0500
  • 100 $0.9800
$0.9800 / $1.4700 RFQ

CAD Models for TPS3808G19DBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3808G19DBVT by Texas Instruments

TPS3808G19DBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.006 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.77V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TPS3808G19DBVT
    Texas Instruments
    Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
    VS

Related Parts for TPS3808G19DBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3808G19DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3808G19DBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3808G19DBVT would you like to use for your alert(s)?
  • Please alert me when TPS3808G19DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3808G19DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3808G19DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3808G19DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3808G19DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3808G19DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: