Power Circuits
TPS3805H33MDCKREP
Texas Instruments
Description: Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125

Overview of TPS3805H33MDCKREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
TPS3805H33MDCKREP Texas Instruments Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125

Price & Stock for TPS3805H33MDCKREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-18152-1-ND
DigiKey IC SUPERVISOR 2 CHANNEL SC70-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3482
In Stock
  • 1 $3.4700
  • 10 $3.1160
  • 25 $2.9456
  • 100 $2.5527
  • 250 $2.4218
  • 500 $2.1731
  • 1,000 $1.8327
  • 3,000 $1.6630
  • 6,000 $1.6005
$1.6005 / $3.4700 Buy Now
DISTI # 595-PS3805H33MDCKREP
Mouser Electronics Supervisory Circuits Mil Enhance Dual Vltg Detectors RoHS: Compliant 1225
  • 1 $3.2300
  • 10 $2.8500
  • 100 $2.4200
  • 250 $2.2900
  • 500 $2.0700
  • 1,000 $1.8200
  • 3,000 $1.6100
$1.6100 / $3.2300 Buy Now

CAD Models for TPS3805H33MDCKREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3805H33MDCKREP by Texas Instruments

TPS3805H33MDCKREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.006 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.05V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. TPS3805H33MDCKREP
    Texas Instruments
    Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125
    VS

Alternate Parts for TPS3805H33MDCKREP

This table gives cross-reference parts and alternative options found for TPS3805H33MDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3805H33MDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3805H33QDCKREP Enhanced Product Dual Voltage Detectors 5-SC70 -40 to 125 Texas Instruments TPS3805H33MDCKREP vs TPS3805H33QDCKREP
TPS3805H33DCKRG4 Dual-voltage detector 5-SC70 -40 to 85 Texas Instruments TPS3805H33MDCKREP vs TPS3805H33DCKRG4
V62/04648-06XE Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125 Texas Instruments TPS3805H33MDCKREP vs V62/04648-06XE
V62/04648-03XE Enhanced Product Dual Voltage Detectors 5-SC70 -40 to 125 Texas Instruments TPS3805H33MDCKREP vs V62/04648-03XE
TPS3805H33DCKR Dual-voltage detector 5-SC70 -40 to 85 Texas Instruments TPS3805H33MDCKREP vs TPS3805H33DCKR
TPS3805H33QDCKRQ1 Automotive, dual-rail (adjustable or 3.3-V system) voltage detector 5-SC70 -40 to 125 Texas Instruments TPS3805H33MDCKREP vs TPS3805H33QDCKRQ1
Part Number Description Manufacturer Compare
TPS3805H33QDCKREP Enhanced Product Dual Voltage Detectors 5-SC70 -40 to 125 Texas Instruments TPS3805H33MDCKREP vs TPS3805H33QDCKREP
TPS3805H33DCKR Dual-voltage detector 5-SC70 -40 to 85 Texas Instruments TPS3805H33MDCKREP vs TPS3805H33DCKR
TPS3806I33DBVT Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85 Texas Instruments TPS3805H33MDCKREP vs TPS3806I33DBVT
R3116K271A-TR-F Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, 1 X 1 MM, LEAD FREE, DFN-4 Ricoh Electronic Devices Co Ltd TPS3805H33MDCKREP vs R3116K271A-TR-F
R3116K271A-TR-Y Power Supply Support Circuit Ricoh Electronic Devices Co Ltd TPS3805H33MDCKREP vs R3116K271A-TR-Y
TPS3806I33DBVR Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85 Texas Instruments TPS3805H33MDCKREP vs TPS3806I33DBVR
V62/04648-03XE Enhanced Product Dual Voltage Detectors 5-SC70 -40 to 125 Texas Instruments TPS3805H33MDCKREP vs V62/04648-03XE
TPS3805H33QDCKRQ1 Automotive, dual-rail (adjustable or 3.3-V system) voltage detector 5-SC70 -40 to 125 Texas Instruments TPS3805H33MDCKREP vs TPS3805H33QDCKRQ1
R3116K271A-TR Power Supply Support Circuit, Adjustable, 1 Channel, +2.7V, CMOS, PDSO4, Nisshinbo Micro Devices TPS3805H33MDCKREP vs R3116K271A-TR
R3116K271A-TR Power Supply Support Circuit, Adjustable, 1 Channel, +2.7VV, CMOS, PDSO4, DFN-4 Ricoh Electronic Devices Co Ltd TPS3805H33MDCKREP vs R3116K271A-TR

Related Parts for TPS3805H33MDCKREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3805H33MDCKREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3805H33MDCKREP by Texas Instruments

  • Please alert me when TPS3805H33MDCKREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3805H33MDCKREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3805H33MDCKREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3805H33MDCKREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3805H33MDCKREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3805H33MDCKREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: