-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel Voltage Detector 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19525-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5358 / $3.1800 | Buy Now |
DISTI #
595-PS3803G15MDCKREP
|
Mouser Electronics | Supervisory Circuits Mil Enhance Sgl Vltg Detector RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
|
Ameya Holding Limited | IC VOLT DETECTOR O-D SC70-5 | 24735 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3803G15MDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3803G15MDCKREP
Texas Instruments
Single-Channel Voltage Detector 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS3803G15MDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3803G15MDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3803G15DCKRG4 | Low Power Voltage Detector 5-SC70 | Texas Instruments | TPS3803G15MDCKREP vs TPS3803G15DCKRG4 |
MIC2779H-1BM5TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | TPS3803G15MDCKREP vs MIC2779H-1BM5TR |
TPS3803G15DCKR | Low-power voltage detector 5-SC70 | Texas Instruments | TPS3803G15MDCKREP vs TPS3803G15DCKR |
MIC2779H-1YM5-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | TPS3803G15MDCKREP vs MIC2779H-1YM5-TR |
V62/04648-02XE | Single-Channel Voltage Detector 5-SC70 -40 to 125 | Texas Instruments | TPS3803G15MDCKREP vs V62/04648-02XE |
MIC2779H-1YM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | TPS3803G15MDCKREP vs MIC2779H-1YM5 |
MIC2779H-1BM5 | Power Supply Support Circuit, Adjustable, 1 Channel, +1.24VV, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | TPS3803G15MDCKREP vs MIC2779H-1BM5 |
MIC2779H-1YM5TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | TPS3803G15MDCKREP vs MIC2779H-1YM5TR |
TPS3803G15QDCKRQ1 | Automotive, single-channel voltage detectors 5-SC70 -40 to 125 | Texas Instruments | TPS3803G15MDCKREP vs TPS3803G15QDCKRQ1 |
TPS3803G15QDCKREP | Single-Channel Voltage Detector 5-SC70 -40 to 125 | Texas Instruments | TPS3803G15MDCKREP vs TPS3803G15QDCKREP |