There are no models available for this part yet.
Overview of TPS3779CDRYR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS3779CDRYR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TPS3779CDRYR-296-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
39641 In Stock |
|
$0.8200 | Buy Now | |
DISTI #
296-42387-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7738 / $1.7900 | Buy Now | |
DISTI #
595-TPS3779CDRYR
|
Mouser Electronics | Supervisory Circuits Push-pull, low-power, dual-voltage detector in a small uSON package 6-SON -40 to 125 RoHS: Compliant | 0 |
|
$0.7140 / $0.7430 | Order Now | |
Rochester Electronics | TPS3779 Low Power, Dual Voltage Detector RoHS: Compliant Status: Active Min Qty: 1 | 39641 |
|
$0.7016 / $0.8254 | Buy Now | ||
Ameya Holding Limited | IC VOLT DETECTOR 2CH LOP 6SON | 341305 |
|
RFQ |
CAD Models for TPS3779CDRYR by Texas Instruments
Part Data Attributes for TPS3779CDRYR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SON-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.45 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.6 mm
|
Supply Current-Max (Isup)
|
0.0065 mA
|
Supply Voltage-Max (Vsup)
|
6.5 V
|
Supply Voltage-Min (Vsup)
|
1.5 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.074V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|
Alternate Parts for TPS3779CDRYR
This table gives cross-reference parts and alternative options found for TPS3779CDRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3779CDRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3779CDRYT | Push-pull, low-power, dual-voltage detector in a small µSON package 6-SON -40 to 125 | Texas Instruments | TPS3779CDRYR vs TPS3779CDRYT |
Related Parts for TPS3779CDRYR
-
TPS3779CDRYTPower Management Circuits
-
TPS40101RGERSwitching Regulator or Controllers
-
TPS3421ECDRYTOther Analog ICs
-
TPS73630DCQRLinear Regulator ICs
-
TPS2530DBVRMultiplexers or Switches
-
TNETE2201BPJDRG4Network Interfaces
-
TNETV2664FIDZWTDigital Signal Processors
-
TPS2818MDBVREPMOSFET Drivers
-
TPA3123D2PWPG4Audio/Video Amplifiers