-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2989
|
Newark | Voltage Supervisor, 3.3V, Sot-23-6, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:3.3V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2V, Supply Voltage Max:18V Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3702AX33DDCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4010 | Buy Now |
DISTI #
296-39650-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
350 In Stock |
|
$1.4099 / $3.0400 | Buy Now |
DISTI #
595-TPS3702AX33DDCT
|
Mouser Electronics | Supervisory Circuits High-Acc, Fixed Threshold OV/UV Mntr RoHS: Compliant | 381 |
|
$1.2900 / $2.9500 | Buy Now |
DISTI #
V72:2272_07414041
|
Arrow Electronics | Processor Supervisor 3.3V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1544 Container: Cut Strips | Americas - 174 |
|
$1.3330 / $1.6290 | Buy Now |
DISTI #
32906537
|
Verical | Processor Supervisor 3.3V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1544 | Americas - 174 |
|
$1.3330 / $1.6290 | Buy Now |
DISTI #
TPS3702AX33DDCT
|
TME | IC: Supervisor Integrated Circuit, supply voltage monitor, Ch: 1 Min Qty: 1 | 0 |
|
$1.4400 / $2.1600 | RFQ |
|
Ameya Holding Limited | IC VOLT DETECTOR | 97681 |
|
RFQ | |
DISTI #
C1S746203829496
|
Chip1Stop | Supervisors RoHS: Compliant | 174 |
|
$1.4600 / $2.3200 | Buy Now |
|
Win Source Electronics | IC VOLT DETECTOR | 26410 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3702AX33DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3702AX33DDCT
Texas Instruments
High-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3702AX33DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3702AX33DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3702AX33DDCR | High-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS3702AX33DDCT vs TPS3702AX33DDCR |
TPS3702AX33QDDCRQ1 | Automotive high-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS3702AX33DDCT vs TPS3702AX33QDDCRQ1 |