-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery-backup supervisor for RAM retention with power fail input & manual reset 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3620-33DGKR | Texas Instruments | Battery-Backup Supervisors for RAM Retention 8-VSSOP -40 to 85 | |
TPS3620-50DGKR | Texas Instruments | Battery-Backup Supervisors for RAM Retention 8-VSSOP -40 to 85 | |
TPS3620-33DGKT | Texas Instruments | Battery-Backup Supervisors for RAM Retention 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17452-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
936 In Stock |
|
$1.4100 / $2.7400 | Buy Now |
DISTI #
595-TPS3620-33DGKR
|
Mouser Electronics | Supervisory Circuits 3.3-V Battery-Backup for RAM Retention RoHS: Compliant | 1800 |
|
$1.3500 / $2.8000 | Buy Now |
|
Rochester Electronics | TPS3620 Battery-Backup Supervisors for RAM Retention RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$1.2300 / $1.4500 | Buy Now |
|
Ameya Holding Limited | IC BATT BACKUP SUPERVISOR 8VSSOP | 206 |
|
RFQ | |
DISTI #
C1S746200608704
|
Chip1Stop | Processor Supervisor 2.93V 3.3V/5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2485 |
|
$1.3400 / $2.2400 | Buy Now |
|
Win Source Electronics | IC BATT BACKUP SUPERVISOR 8VSSOP | 2800 |
|
$1.4332 / $2.1499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3620-33DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3620-33DGKR
Texas Instruments
Battery-backup supervisor for RAM retention with power fail input & manual reset 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | MANUAL RESET; POWER ON RESET GENERATOR; VOLTAGE MONITOR FOR POWER-FAIL OR LOW-BATTERY MONITORING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY BACKUP SUPERVISOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3620-33DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3620-33DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3617-50DGK | Texas Instruments | $1.5146 | Battery-backup supervisor for RAM retention with power fail input & watchdog timer 8-VSSOP -40 to 85 | TPS3620-33DGKR vs TPS3617-50DGK |
TPS3619-33DGKR | Texas Instruments | $2.4442 | Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 | TPS3620-33DGKR vs TPS3619-33DGKR |
TPS3620-33DGKTG4 | Texas Instruments | Check for Price | Battery-Backup Supervisors for RAM Retention 8-VSSOP -40 to 85 | TPS3620-33DGKR vs TPS3620-33DGKTG4 |
TPS3619-50DGK | Texas Instruments | $1.6438 | Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 | TPS3620-33DGKR vs TPS3619-50DGK |
TPS3619-50DGKR | Texas Instruments | $1.0630 | Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 | TPS3620-33DGKR vs TPS3619-50DGKR |
TPS3619-33MDGKREP | Texas Instruments | $4.0351 | Enhanced Product Backup-Battery Supervisors For Ram Retention 8-VSSOP -55 to 125 | TPS3620-33DGKR vs TPS3619-33MDGKREP |
TPS3617-50DGKT | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, MSOP-10 | TPS3620-33DGKR vs TPS3617-50DGKT |
TPS3619-33DGK | Texas Instruments | $2.6257 | Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 | TPS3620-33DGKR vs TPS3619-33DGK |
TPS3619-50MDGKREP | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8 | TPS3620-33DGKR vs TPS3619-50MDGKREP |
TPS3619-33MDGKEP | Texas Instruments | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8, Power Management Circuit | TPS3620-33DGKR vs TPS3619-33MDGKEP |