-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2617-5-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1289 In Stock |
|
$1.7207 / $3.5600 | Buy Now |
DISTI #
595-TPS3305-18D
|
Mouser Electronics | Supervisory Circuits Dual Processor RoHS: Compliant | 4999 |
|
$1.8800 / $3.3000 | Buy Now |
|
Bristol Electronics | 754 |
|
RFQ | ||
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | 35 |
|
$1.8563 / $3.7125 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | 591 |
|
$2.0419 / $3.7125 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | 112 |
|
$2.2894 / $3.7125 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | 536 |
|
$2.0625 / $3.7500 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | 56 |
|
$9.2500 / $15.0000 | Buy Now |
|
Rochester Electronics | TPS3305 Dual Processor Supervisory Circuit with Watchdog Timer RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$1.6500 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3305-18D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3305-18D
Texas Instruments
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD IS 2.93V, POWER ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.68V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS3305-18D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3305-18D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3305-18DG4 | Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85 | Texas Instruments | TPS3305-18D vs TPS3305-18DG4 |
TPS3305-18DR | Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85 | Texas Instruments | TPS3305-18D vs TPS3305-18DR |