-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26931-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2324 In Stock |
|
$1.5386 / $2.9800 | Buy Now |
DISTI #
595-TPS3103K33DBVT
|
Mouser Electronics | Supervisory Circuits Current/Supply-Volt Supervisory RoHS: Compliant | 3940 |
|
$1.4600 / $3.1700 | Buy Now |
DISTI #
V72:2272_07413790
|
Arrow Electronics | Processor Supervisor 2.941V 1 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 Container: Cut Strips | Americas - 60 |
|
$1.4750 / $3.1220 | Buy Now |
DISTI #
77692899
|
Verical | Processor Supervisor 2.941V 1 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2343 | Americas - 60 |
|
$1.4750 / $3.1220 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 200 |
|
$1.1250 / $3.0000 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Rochester Electronics | TPS3103 UltraLow Supply Current, Voltage Supervisory Circuits RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
RFQ | |
DISTI #
TPS3103K33DBVT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), SOT23-6 Min Qty: 1 | 138 |
|
$2.0200 / $2.9900 | Buy Now |
|
ComSIT USA | ULTRALOW SUPPLY-CURRENT/SUPPLY-VOLTAGE SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +2.941V, CMOS, PDSO6 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
C1S746200224690
|
Chip1Stop | Processor Supervisor 2.941V 1 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 247 |
|
$1.4900 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3103K33DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3103K33DBVT
Texas Instruments
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.027 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3103K33DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3103K33DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3103K33DBVRG4 | Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 85 | Texas Instruments | TPS3103K33DBVT vs TPS3103K33DBVRG4 |
TPS3103K33DBVTG4 | Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 85 | Texas Instruments | TPS3103K33DBVT vs TPS3103K33DBVTG4 |