Power Circuits
TPS26633RGER
Texas Instruments
Description: 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125

Overview of TPS26633RGER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS26633RGER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS26633RGERCT-ND
DigiKey IC ELECTRONIC FUSE 2% 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 5997
In Stock
  • 1 $3.7700
  • 10 $3.3870
  • 25 $3.2020
  • 100 $2.7750
  • 250 $2.6327
  • 500 $2.3623
  • 1,000 $1.9923
  • 3,000 $1.8927
$1.8927 / $3.7700 Buy Now
DISTI # 595-TPS26633RGER
Mouser Electronics Hot Swap Voltage Controllers 4.5-V to 60-V, 31mohm, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 RoHS: Compliant 2111
  • 1 $3.7400
  • 10 $3.3600
  • 100 $2.7500
  • 250 $2.6100
  • 500 $2.3400
  • 1,000 $1.9700
  • 3,000 $1.8800
$1.8800 / $3.7400 Buy Now
Ameya Holding Limited   8524
RFQ
Win Source Electronics IC ELECTRONIC FUSE 2% 24VQFN / Electronic Fuse Regulator 6A 24-VQFN (4x4) 1200
  • 1 $71.6420
  • 2 $69.4030
  • 3 $67.1650
  • 4 $64.9260
  • 6 $58.2090
$58.2090 / $71.6420 Buy Now

CAD Models for TPS26633RGER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS26633RGER by Texas Instruments

TPS26633RGER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-04-03
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
60 V
Input Voltage-Min
4.5 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
60 V
Supply Voltage-Min (Vsup)
60 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. TPS26633RGER
    Texas Instruments
    4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125
    VS

Alternate Parts for TPS26633RGER

This table gives cross-reference parts and alternative options found for TPS26633RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS26633RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS16632RGER 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting 24-VQFN -40 to 125 Texas Instruments TPS26633RGER vs TPS16632RGER
TPS26630RGER 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 Texas Instruments TPS26633RGER vs TPS26630RGER
TPS16630PWPR 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting 20-HTSSOP -40 to 125 Texas Instruments TPS26633RGER vs TPS16630PWPR
TPS16630RGET 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting 24-VQFN -40 to 125 Texas Instruments TPS26633RGER vs TPS16630RGET
TPS26631RGER 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 Texas Instruments TPS26633RGER vs TPS26631RGER
PTPS26635RGET 60V, 6A Power Limiting, Surge Protection Industrial eFuse 24-VQFN -40 to 125 Texas Instruments TPS26633RGER vs PTPS26635RGET
TPS26633PWPT 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 20-HTSSOP -40 to 125 Texas Instruments TPS26633RGER vs TPS26633PWPT
TPS16630RGER 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting 24-VQFN -40 to 125 Texas Instruments TPS26633RGER vs TPS16630RGER
TPS26632RGET 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 Texas Instruments TPS26633RGER vs TPS26632RGET
PTPS26631PWPR 4.5-V-60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 20-HTSSOP -40 to 125 Texas Instruments TPS26633RGER vs PTPS26631PWPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS26633RGER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS26633RGER by Texas Instruments

  • Please alert me when TPS26633RGER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS26633RGER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS26633RGER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS26633RGER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS26633RGER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS26633RGER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: