-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly integrated USB Type-C® and USB Power Delivery controller with pre-configured GUI 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS25750SRSMRCT-ND
|
DigiKey | HIGHLY INTEGRATED USB TYPE-C AND Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7420 In Stock |
|
$1.1875 / $2.5100 | Buy Now |
DISTI #
595-TPS25750SRSMR
|
Mouser Electronics | USB Interface IC Highly integrated USB Type-C® and USB PD controller with pre-configured GUI 32-VQFN -40 to 125 RoHS: Compliant | 3039 |
|
$1.1800 / $1.9800 | Buy Now |
|
Win Source Electronics | HIGHLY INTEGRATED USB TYPE-C AND | 3200 |
|
$1.2607 / $1.8910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25750SRSMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25750SRSMR
Texas Instruments
Highly integrated USB Type-C® and USB Power Delivery controller with pre-configured GUI 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-14 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +5.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS25750SRSMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25750SRSMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1586CETM+T | Analog Devices Inc | Check for Price | High-Efficiency, Low-IQ PMICs with Dynamic Core for PDAs and Smartphones, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | TPS25750SRSMR vs MAX1586CETM+T |
MAX1586CETM+ | Analog Devices Inc | Check for Price | High-Efficiency, Low-IQ PMICs with Dynamic Core for PDAs and Smartphones, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | TPS25750SRSMR vs MAX1586CETM+ |
MAX1586CETM+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | TPS25750SRSMR vs MAX1586CETM+T |
TPS25750DRJKR | Texas Instruments | Check for Price | Highly integrated USB Type-C® and USB Power Delivery controller with pre-configured GUI 38-WQFN -40 to 125 | TPS25750SRSMR vs TPS25750DRJKR |