-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2491DGSRG4 | Texas Instruments | Retry Positive High-Voltage Power-Limiting Hot Swap Controller 10-VSSOP -40 to 85 | |
TPS2491DGSR | Texas Instruments | Retry Positive High-Voltage Power-Limiting Hot Swap Controller 10-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5192
|
Newark | Hot-Swap Controller, 80V, Vssop-10, Controller Applications:Base Stations, Plug In Modules, Server Backplane, Storage Area Networks, Medical Systems, Input Voltage:-, Supply Voltage Min:9V, Supply Voltage Max:80V, Controller Ic Case Rohs Compliant: Yes |Texas Instruments TPS2491DGSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1300 |
|
$2.6200 | Buy Now |
DISTI #
296-26925-1-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3660 In Stock |
|
$1.4232 / $2.7600 | Buy Now |
DISTI #
595-TPS2491DGSR
|
Mouser Electronics | Hot Swap Voltage Controllers Retry Pos Hi-Voltage Pwr-Limiting RoHS: Compliant | 7296 |
|
$1.4000 / $2.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 158 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | 126 |
|
$1.2600 / $3.6000 | Buy Now |
|
Ameya Holding Limited | CONTROLLER, HOT SWAP, +9/+80V | 1480 |
|
RFQ | |
|
NexGen Digital | 9 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 8177 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 274 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC HOT SWAP CTRLR GP 10VSSOP | 2075 |
|
$0.6828 / $1.2039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2491DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2491DGSR
Texas Instruments
9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2491DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2491DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2491DGSRG4 | 9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85 | Texas Instruments | TPS2491DGSR vs TPS2491DGSRG4 |