-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0393
|
Newark | Poe, Power Manager, Quad, 64Htqfp, Input Voltage:57V, Output Current:-, Uvlo:26V, Controller Ic Case Style:Htqfp, No. Of Pins:64Pins, Duty Cycle (%):-, Frequency:400Khz, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2384PAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.4000 / $12.8300 | Buy Now |
DISTI #
2156-TPS2384PAP-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1194 In Stock |
|
$7.4300 | Buy Now |
DISTI #
296-17831-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
43 In Stock |
|
$6.9019 / $10.9000 | Buy Now |
DISTI #
595-TPS2384PAP
|
Mouser Electronics | Power Switch ICs - POE / LAN Quad Ethernet Srcng Equipment Mngr RoHS: Compliant | 148 |
|
$6.4800 / $10.9000 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 459 |
|
RFQ | ||
|
Quest Components | 7 |
|
$8.7780 / $11.9700 | Buy Now | |
|
Quest Components | 20 |
|
$9.5760 / $14.3640 | Buy Now | |
|
Quest Components | 36 |
|
$15.4290 / $18.7650 | Buy Now | |
|
Quest Components | 405 |
|
$7.1820 / $14.3640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2384PAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2384PAP
Texas Instruments
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 44 V | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | 44 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |