-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2379DDAR | Texas Instruments | IEEE 802.3at PoE High-Power PD Interface with External Gate Driver 8-SO PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41727-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26220 In Stock |
|
$1.0288 / $2.2100 | Buy Now |
DISTI #
595-TPS2379DDAR
|
Mouser Electronics | Power Switch ICs - POE / LAN PoE High-Pwr PD Interface RoHS: Compliant | 7018 |
|
$0.9520 / $1.7200 | Buy Now |
|
Bristol Electronics | 9840 |
|
RFQ | ||
|
Ameya Holding Limited | IC CTRLR POE PD IEEE 8SOPWRPAD | 157308 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC POE CNTRL 1 CHANNEL 8SOPWR | 1143 |
|
$0.7125 / $1.0424 | Buy Now |
|
LCSC | SOIC-8-EP Ethernet Transceivers ROHS | 74 |
|
$0.3340 / $0.6428 | Buy Now |
|
Win Source Electronics | IC CTRLR POE PD IEEE 8SOPWRPAD | 6200 |
|
$1.0107 / $1.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2379DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2379DDAR
Texas Instruments
IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 0.85 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 1.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2379DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2379DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2378DDAR | IEEE 802.3at PoE High-Power PD interface with AUX Control 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS2379DDAR vs TPS2378DDAR |
TPS2378DDA | IEEE 802.3at PoE High-Power PD interface with AUX Control 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS2379DDAR vs TPS2378DDA |
TPS2379DDA | IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS2379DDAR vs TPS2379DDA |