-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 3 PoE PD with auto-retry 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41725-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5528 In Stock |
|
$1.0888 / $2.6000 | Buy Now |
DISTI #
2156-TPS2375PWR-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
984 In Stock |
|
$0.9900 | Buy Now |
DISTI #
595-TPS2375PWR-1
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3af PoE Pwr Device Cntrler RoHS: Compliant | 4190 |
|
$1.0700 / $2.2300 | Buy Now |
DISTI #
V72:2272_07412767
|
Arrow Electronics | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 Container: Cut Strips | Americas - 986 |
|
$1.1169 / $1.5876 | Buy Now |
DISTI #
66196630
|
Verical | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2251 | Americas - 986 |
|
$1.1169 / $1.5876 | Buy Now |
|
Rochester Electronics | TPS2375-1 IEEE 802.3af PoE Powered Device Controllers RoHS: Compliant Status: Active Min Qty: 1 | 984 |
|
$0.8528 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC CTRLR POE POWERED IEEE 8TSSOP | 92567 |
|
RFQ | |
DISTI #
C1S746204105205
|
Chip1Stop | Power Over Ethernet (PoE) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1680 |
|
$0.8560 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2375PWR-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2375PWR-1
Texas Instruments
Class 3 PoE PD with auto-retry 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |