-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3at PoE interface with flyback DC-DC controller and Sleep Mode Feature 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35011-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
923 In Stock |
|
$1.6362 / $2.4600 | Buy Now |
DISTI #
595-TPS23752PWP
|
Mouser Electronics | Power Switch ICs - POE / LAN I 802.3t P Intrfc n' Grn-md DC/DC Cntrll RoHS: Compliant | 13884 |
|
$1.6300 / $2.4600 | Buy Now |
|
Ameya Holding Limited | IC CTRLR POE PWRD IEEE 20HTSSOP | 147974 |
|
RFQ | |
DISTI #
SMC-TPS23752PWP
|
Sensible Micro Corporation | Power Over Ethernet Pd Controller 0V 57V 25.5W 20-Pin Htssop Ep RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2224 Container: Tubes | 490 |
|
$2.1063 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS23752PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS23752PWP
Texas Instruments
IEEE 802.3at PoE interface with flyback DC-DC controller and Sleep Mode Feature 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Bandwidth-Nom | 4.4 kHz | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9.2 V | |
Input Voltage-Nom | 10.9 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.85 mA | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Switching Frequency-Max | 276 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS23752PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS23752PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS23751PWP | IEEE 802.3at PoE interface with flyback DC-DC controller 16-HTSSOP -40 to 85 | Texas Instruments | TPS23752PWP vs TPS23751PWP |