Power Circuits
TPS2350DR
Texas Instruments
Description: -12-V to -80-V hot swap controller with Oring 14-SOIC -40 to 85

Overview of TPS2350DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2350DR Texas Instruments Hot Swap Power Manager For Redundant -48V Supplies 14-SOIC -40 to 85

Price & Stock for TPS2350DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TPS2350DR-ND
DigiKey IC HOT SWAP CTRLR -48V 14SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.4921
$2.4921 Buy Now
DISTI # 595-TPS2350DR
Mouser Electronics Hot Swap Voltage Controllers Pwr Mngr for Redund -48V Supplies RoHS: Compliant 0
  • 2,500 $2.3900
$2.3900 Order Now
Win Source Electronics IC MANAGER POWER HOTSWAP 14-SOIC 32100
  • 7 $7.6310
  • 16 $6.2610
  • 25 $6.0660
  • 35 $5.8700
  • 45 $5.6740
  • 59 $5.0870
$5.0870 / $7.6310 Buy Now

CAD Models for TPS2350DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2350DR by Texas Instruments

TPS2350DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT OPERATES FROM A -12V TO -80V SUPPLY
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
Input Voltage-Max
-12 V
Input Voltage-Min
-80 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-48 V
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
500 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
2 mA
Supply Voltage-Max (Vsup)
-12 V
Supply Voltage-Min (Vsup)
-80 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TPS2350DR
    Texas Instruments
    -12-V to -80-V hot swap controller with Oring 14-SOIC -40 to 85
    VS

Alternate Parts for TPS2350DR

This table gives cross-reference parts and alternative options found for TPS2350DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2350DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2350DRG4 Hot Swap Power Manager For Redundant -48V Supplies 14-SOIC -40 to 85 Texas Instruments TPS2350DR vs TPS2350DRG4
Part Number Description Manufacturer Compare
TPS2350PW -12-V to -80-V hot swap controller with Oring 14-TSSOP -40 to 85 Texas Instruments TPS2350DR vs TPS2350PW
TPS2350PWRG4 -12-V to -80-V hot swap controller with Oring 14-TSSOP -40 to 85 Texas Instruments TPS2350DR vs TPS2350PWRG4
TPS2350DRG4 Hot Swap Power Manager For Redundant -48V Supplies 14-SOIC -40 to 85 Texas Instruments TPS2350DR vs TPS2350DRG4
TPS2350DG4 -12-V to -80-V hot swap controller with Oring 14-SOIC -40 to 85 Texas Instruments TPS2350DR vs TPS2350DG4
TPS2350D -12-V to -80-V hot swap controller with Oring 14-SOIC -40 to 85 Texas Instruments TPS2350DR vs TPS2350D

Related Parts for TPS2350DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2350DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2350DR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2350DR would you like to use for your alert(s)?
  • Please alert me when TPS2350DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2350DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2350DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2350DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2350DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2350DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: