-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6-V, 4-A, 5.3-mΩ load switch with output discharge 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40709-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3990 / $0.9100 | Buy Now |
DISTI #
595-TPS22920LYZPR
|
Mouser Electronics | Power Switch ICs - Power Distribution Ultra-Low rON 4A SGL CH Load Switch RoHS: Compliant | 0 |
|
$0.3910 / $1.0300 | Order Now |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 8DSBGA | 221 |
|
$0.7042 / $1.0494 | Buy Now |
|
LCSC | 750mV3.6V 5.3m 4A 1 DSBGA-8 Power Distribution Switches ROHS | 221 |
|
$0.4108 / $0.6122 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 8DSBGA / Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA (1.9x0.9) | 35060 |
|
$0.4108 / $0.6162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22920LYZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22920LYZPR
Texas Instruments
3.6-V, 4-A, 5.3-mΩ load switch with output discharge 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.75 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.904 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.75 V | |
Supply Voltage-Nom (Vsup) | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.904 mm |