-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2220APWP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2220APWP | Texas Instruments | 1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2220APWP-ND
|
DigiKey | IC PWR SWITCH 1:1 24HTSSOP Min Qty: 204 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9150 In Stock |
|
$1.4800 | Buy Now |
DISTI #
296-15136-5-ND
|
DigiKey | IC PWR SWITCH 1:1 24HTSSOP Min Qty: 204 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4896 | Buy Now |
DISTI #
595-TPS2220APWP
|
Mouser Electronics | Switch ICs - Various 1A Sngl-Slot PC Card w/Serial Interface RoHS: Compliant | 400 |
|
$1.4800 / $4.4100 | Buy Now |
DISTI #
86051802
|
Verical | Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 0401 | Americas - 3180 |
|
$1.7375 / $1.9125 | Buy Now |
DISTI #
86037488
|
Verical | Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 | Americas - 3060 |
|
$1.7375 / $1.9125 | Buy Now |
DISTI #
86039008
|
Verical | Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 0501 | Americas - 2580 |
|
$1.7375 / $1.9125 | Buy Now |
DISTI #
86038728
|
Verical | Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 1001 | Americas - 1500 |
|
$1.7375 / $1.9125 | Buy Now |
DISTI #
86046257
|
Verical | Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 1101 | Americas - 1380 |
|
$1.7375 / $1.9125 | Buy Now |
DISTI #
86048500
|
Verical | Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 1201 | Americas - 1020 |
|
$1.7375 / $1.9125 | Buy Now |
DISTI #
86031729
|
Verical | Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 0701 | Americas - 360 |
|
$1.7375 / $1.9125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2220APWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2220APWP
Texas Instruments
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET; BREAK-BEFORE-MAKE SWITCHING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2220APWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2220APWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2220APWP | Rochester Electronics LLC | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, HTSSOP-24 | TPS2220APWP vs TPS2220APWP |