-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2211APWPR-ND
|
DigiKey | IC PWR SWITCH 3:2 20HTSSOP Min Qty: 278 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
36000 In Stock |
|
$1.0800 | Buy Now |
DISTI #
TPS2211APWPR-ND
|
DigiKey | IC PWR SWITCH 3:2 20HTSSOP Min Qty: 278 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0340 / $1.0775 | Buy Now |
DISTI #
595-TPS2211APWPR
|
Mouser Electronics | Switch ICs - Various 1A Sngl-Slot PC Card Power Switch RoHS: Compliant | 0 |
|
$0.9830 / $1.0100 | Order Now |
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Rochester Electronics | TPS2211A 1A Single-Slot PC Card Power Switch w/ Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.9285 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2211APWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2211APWPR
Texas Instruments
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATE ON 5V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2211APWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2211APWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2211APWPG4 | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-HTSSOP -40 to 85 | Texas Instruments | TPS2211APWPR vs TPS2211APWPG4 |
TPS2211APWPRG4 | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-HTSSOP -40 to 85 | Texas Instruments | TPS2211APWPR vs TPS2211APWPRG4 |
TPS2211APWP | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-HTSSOP -40 to 85 | Texas Instruments | TPS2211APWPR vs TPS2211APWP |