-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable LDO Plus 3.3V Switch with Dual Current Limit for High Power USB Peripherals 14-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2140IPWPR | Texas Instruments | Adjustable LDO Plus 3.3V Switch with Dual Current Limit for High Power USB Peripherals 14-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Adjustable Positive LDO Regulator, 0.9V Min, 3.3V Max, 0.5V Dropout, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9513 |
|
$1.7000 / $2.0000 | Buy Now |
|
ComSIT USA | ADJUSTABLE LDO AND SWITCH WITH DUAL CURRENT LIMIT FOR USB HIGH-POWER PERIPHERAL POWER MANAGEMENT Adjustable Positive LDO Regulator, 0.9V Min, 3.3V Max, 0.5V Dropout, CMOS, PDSO14 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2140IPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2140IPWP
Texas Instruments
Adjustable LDO Plus 3.3V Switch with Dual Current Limit for High Power USB Peripherals 14-HTSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 110 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2140IPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2140IPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2140IPWPR | Texas Instruments | Check for Price | 2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2140IPWP vs TPS2140IPWPR |
TPS2140IPWPRG4 | Texas Instruments | Check for Price | Adjustable LDO Plus 3.3V Switch with Dual Current Limit for High Power USB Peripherals 14-HTSSOP -40 to 85 | TPS2140IPWP vs TPS2140IPWPRG4 |
TPS2141IPWPRG4 | Texas Instruments | Check for Price | 2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2140IPWP vs TPS2141IPWPRG4 |
TPS2141IPWPG4 | Texas Instruments | Check for Price | 2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2140IPWP vs TPS2141IPWPG4 |