-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2064CDGNR | Texas Instruments | Dual-Channel, Current-Limited, Power-Distribution Switch 8-MSOP-PowerPAD -40 to 85 | |
TPS2064CDGNR-2 | Texas Instruments | Dual Channel Current Limiting Switch 8-MSOP-PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35692-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2336 In Stock |
|
$0.5029 / $1.1100 | Buy Now |
DISTI #
595-TPS2064CDGNR-2
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Channel Current Limiting Switch RoHS: Compliant | 13370 |
|
$0.4720 / $1.2600 | Buy Now |
|
Ameya Holding Limited | IC PWR SW USB 1.5A 2CH 8MSOP | 202703 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
LCSC | 4.5V5.5V 70m 1.5A 2 MSOP-8 Power Distribution Switches ROHS | 1 |
|
$0.5197 / $0.8700 | Buy Now |
|
Win Source Electronics | Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR SW USB 1.5A 2CH 8MSOP | 40000 |
|
$0.5011 / $0.7516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2064CDGNR-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2064CDGNR-2
Texas Instruments
2-ch, 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Surface Mount | YES | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2064CDGNR-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2064CDGNR-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2064CDGN-2 | 2-ch, 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125 | Texas Instruments | TPS2064CDGNR-2 vs TPS2064CDGN-2 |