-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-low, output discharge, reverse blocking 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5736
|
Newark | Load Switch, 5.5V, 1A, Act Lw, 5Sot23, Power Load Switch Type:Low Side, Input Voltage:5.5V, Current Limit:1.55A, On State Resistance:0.096Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2061CDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 645 |
|
$1.4100 / $1.6400 | Buy Now |
DISTI #
296-35522-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7793 In Stock |
|
$0.4537 / $0.8500 | Buy Now |
DISTI #
595-TPS2061CDBVT
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl Ch Current-Ltd USB Pwr Disti Switch RoHS: Compliant | 1295 |
|
$0.4530 / $0.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 455 |
|
$0.3675 / $1.3125 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | CURRENT LIMITED, POWER-DISTRIBUTION SWITCH | 364 |
|
$0.5250 / $1.7500 | Buy Now |
|
Rochester Electronics | TPS2061C Single Channel, Current-Limited USB Power Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.4500 / $0.5294 | Buy Now |
|
Ameya Holding Limited | TPS2061CDBVT, 单 数字电源开关 IC, 1A, 4.5 → 5.5V, 5针 SOT-23封装 | 78261 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2061CDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2061CDBVT
Texas Instruments
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-low, output discharge, reverse blocking 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0002 mA | |
Surface Mount | YES | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |