Datasheets
TPS2053DRG4 by: Texas Instruments

3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16

Part Details for TPS2053DRG4 by Texas Instruments

Overview of TPS2053DRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Smart Cities Energy and Power Systems Telecommunications Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for TPS2053DRG4

TPS2053DRG4 CAD Models

TPS2053DRG4 Part Data Attributes

TPS2053DRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS2053DRG4 Texas Instruments 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Number of Channels 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.905 mm

Alternate Parts for TPS2053DRG4

This table gives cross-reference parts and alternative options found for TPS2053DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2053DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS2053D Texas Instruments Check for Price 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 TPS2053DRG4 vs TPS2053D
TPS2043DR Texas Instruments $2.6498 3-ch, 0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC -40 to 125 TPS2053DRG4 vs TPS2043DR
TPS2043BDR Texas Instruments $0.9594 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125 TPS2053DRG4 vs TPS2043BDR
TPS2053BDG4 Texas Instruments Check for Price 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 TPS2053DRG4 vs TPS2053BDG4
LM3543MX-L/NOPB National Semiconductor Corporation Check for Price IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16, Power Management Circuit TPS2053DRG4 vs LM3543MX-L/NOPB
TPS2053DG4 Texas Instruments Check for Price 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 TPS2053DRG4 vs TPS2053DG4
TPS2053BD Texas Instruments $1.1872 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 TPS2053DRG4 vs TPS2053BD
LM3543MX-L Rochester Electronics LLC Check for Price 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 TPS2053DRG4 vs LM3543MX-L
TPS2043DG4 Texas Instruments Check for Price 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 TPS2053DRG4 vs TPS2043DG4
TPS2043BDG4 Texas Instruments Check for Price Current-Limited, Power-Distribution Switches 16-SOIC -40 to 85 TPS2053DRG4 vs TPS2043BDG4

TPS2053DRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2053DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2053DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2053DRG4 would you like to use for your alert(s)?
  • Please alert me when TPS2053DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2053DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2053DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2053DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2053DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2053DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: