-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0361
|
Newark | Ic, Dist Switch Triple 16Soic, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Soic, No. Of Pins:16Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2043BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3200 / $3.2000 | Buy Now |
DISTI #
2156-TPS2043BD-ND
|
DigiKey | IC PWR SWTCH N-CH 1:2/1:1 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5608 In Stock |
|
$1.2200 | Buy Now |
DISTI #
296-17211-5-ND
|
DigiKey | IC PWR SWTCH N-CH 1:2/1:1 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
166 In Stock |
|
$1.1095 / $2.5200 | Buy Now |
DISTI #
595-TPS2043BD
|
Mouser Electronics | Power Switch ICs - Power Distribution Current-Limited RoHS: Compliant | 1005 |
|
$1.0500 / $2.5200 | Buy Now |
DISTI #
V99:2348_07410676
|
Arrow Electronics | Power Switch Hi Side 3-OUT 0A 0.075Ohm 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1736 | Americas - 4 |
|
$1.0837 / $1.0948 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$1.9125 / $2.5500 | Buy Now |
|
Quest Components | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | 8 |
|
$2.5500 / $3.4000 | Buy Now |
|
Rochester Electronics | TPS2043B Current-Limited, Power-Distribution Switches RoHS: Compliant Status: Active Min Qty: 1 | 5608 |
|
$1.0500 / $1.2300 | Buy Now |
|
Ameya Holding Limited | SOIC 16/I°/CURRENT-LIMITED, POWER-DISTRIBUTION SWITCHES | 32466 |
|
RFQ | |
DISTI #
SMC-TPS2043BD
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 302 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2043BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2043BD
Texas Instruments
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2043BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2043BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3543MX-L | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Texas Instruments | TPS2043BD vs LM3543MX-L |
TPS2053BDRG4 | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 | Texas Instruments | TPS2043BD vs TPS2053BDRG4 |
TPS2043BDR | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125 | Texas Instruments | TPS2043BD vs TPS2043BDR |
LM3543MX-L | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO16 | National Semiconductor Corporation | TPS2043BD vs LM3543MX-L |
TPS2053BD | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 | Texas Instruments | TPS2043BD vs TPS2053BD |
LM3543MX-L | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | TPS2043BD vs LM3543MX-L |
TPS2053BDR | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 | Texas Instruments | TPS2043BD vs TPS2053BDR |
TPS2053BDG4 | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 | Texas Instruments | TPS2043BD vs TPS2053BDG4 |