Part Details for TPS2043AD by Texas Instruments
Overview of TPS2043AD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for TPS2043AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2043AD-ND
|
DigiKey | IC PWR SWTCH N-CH 1:2/1:1 16SOIC Min Qty: 144 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15665 In Stock |
|
$2.0900 | Buy Now |
DISTI #
296-3397-5-ND
|
DigiKey | IC PWR SWTCH N-CH 1:2/1:1 16SOIC Min Qty: 144 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6981 | Buy Now |
DISTI #
595-TPS2043AD
|
Mouser Electronics | Power Switch ICs - Power Distribution Tr .345A 2.7-5.5V Hi RoHS: Compliant | 0 |
|
$2.2800 / $2.6600 | Order Now |
|
Quest Components | 1 A 3 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO16 | 74 |
|
$2.0138 / $4.0275 | Buy Now |
|
Rochester Electronics | TPS2043A 0.7A, 2.7-5.5V Triple (2In/3Out) Hi-Side MOSFET, Fault Report, Act-Low Enable RoHS: Compliant Status: Active Min Qty: 1 | 15665 |
|
$1.7900 / $2.1100 | Buy Now |
|
Ameya Holding Limited | IC TRIPLE PWR DIST SW 16-SOIC | 28470 |
|
RFQ | |
|
Chip1Cloud | IC TRIPLE PWR DIST SW 16-SOIC | 55700 |
|
RFQ |
Part Details for TPS2043AD
TPS2043AD CAD Models
TPS2043AD Part Data Attributes
|
TPS2043AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2043AD
Texas Instruments
3-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |