-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS2042BDRBRCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4822 / $1.2400 | Buy Now |
DISTI #
595-TPS2042BDRBR
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual,Crnt-Ltd,Pwr- Dist Sw RoHS: Compliant | 2850 |
|
$0.4770 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC SWITCH PWR DISTRIB DUAL 8SON | 89270 |
|
RFQ | |
DISTI #
SMC-TPS2042BDRBR
|
Sensible Micro Corporation | Ic, Power-Distribution Switch, Current-Limited RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1231 Container: Tape & Reel | 1894 |
|
$0.9010 / $1.0070 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2042BDRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2042BDRBR
Texas Instruments
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2042BDRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2042BDRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2042BDRB | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SON-8 | Texas Instruments | TPS2042BDRBR vs TPS2042BDRB |
TPS2042BDRBT | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 | Texas Instruments | TPS2042BDRBR vs TPS2042BDRBT |