-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18930-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6650 In Stock |
|
$0.7108 / $1.4700 | Buy Now |
DISTI #
595-TPS2041BDGN
|
Mouser Electronics | Power Switch ICs - Power Distribution Single-Channel Current-Limited RoHS: Compliant | 1575 |
|
$0.6490 / $1.1100 | Buy Now |
DISTI #
V99:2348_07410662
|
Arrow Electronics | Power Switch Hi Side 3-OUT 0A 0.075Ohm 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 | Americas - 888 |
|
$0.6305 / $0.9315 | Buy Now |
DISTI #
J56:1989_00137855
|
Arrow Electronics | Power Switch Hi Side 3-OUT 0A 0.075Ohm 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks | Europe - 400 |
|
$0.6315 | Buy Now |
|
Bristol Electronics | 1810 |
|
RFQ | ||
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | IC,PERIPHERAL DRIVER,1 DRIVER,MOS,TSSOP,8PIN,PLASTIC | 20 |
|
$1.4505 / $2.4175 | Buy Now |
|
Rochester Electronics | TPS2041B Single-Channel Current-Limited Power Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 | 320 |
|
$0.6139 / $0.7222 | Buy Now |
DISTI #
C1S746200614583
|
Chip1Stop | USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin HVSSOP EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 240 |
|
$0.5940 / $0.7800 | Buy Now |
|
Win Source Electronics | IC PWR DIST SWITCH SNGL 8-MSOP | 80000 |
|
$0.6901 / $1.0351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2041BDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2041BDGN
Texas Instruments
0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2041BDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2041BDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2041BDGNG4 | Texas Instruments | Check for Price | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | TPS2041BDGN vs TPS2041BDGNG4 |
TPS2041BDGNR | Texas Instruments | Check for Price | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | TPS2041BDGN vs TPS2041BDGNR |
TPS2041BDRG4 | Texas Instruments | Check for Price | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | TPS2041BDGN vs TPS2041BDRG4 |
TPS2041BDBVRG4 | Texas Instruments | Check for Price | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125 | TPS2041BDGN vs TPS2041BDBVRG4 |
TPS2041BQDBVRQ1 | Texas Instruments | Check for Price | Automotive 0.5A loading, 2.7-5.5V, 105mΩ USB power switch, active-low 5-SOT-23 -40 to 125 | TPS2041BDGN vs TPS2041BQDBVRQ1 |
TPS2041BDBVT | Texas Instruments | $1.3723 | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125 | TPS2041BDGN vs TPS2041BDBVT |
TPS2041BDBVTG4 | Texas Instruments | Check for Price | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125 | TPS2041BDGN vs TPS2041BDBVTG4 |
TPS2041BDG4 | Texas Instruments | Check for Price | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | TPS2041BDGN vs TPS2041BDG4 |
TPS2041BDR | Texas Instruments | $0.4832 | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | TPS2041BDGN vs TPS2041BDR |
TPS2041BDGNRG4 | Texas Instruments | Check for Price | Single-Channel Current-Limited Power Distribution Switch 8-MSOP-PowerPAD -40 to 85 | TPS2041BDGN vs TPS2041BDGNRG4 |