Datasheets
TPS2041ADR by: Texas Instruments

0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125

Part Details for TPS2041ADR by Texas Instruments

Overview of TPS2041ADR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Smart Cities Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for TPS2041ADR

Part # Distributor Description Stock Price Buy
DISTI # 2156-TPS2041ADR-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 59870
In Stock
  • 224 $1.3400
$1.3400 Buy Now
DISTI # 296-TPS2041ADRCT-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.7800
  • 10 $2.4940
  • 25 $2.3532
  • 100 $2.0050
  • 250 $1.8826
  • 500 $1.6473
  • 1,000 $1.3649
  • 2,500 $1.2708
  • 5,000 $1.2237
$1.2237 / $2.7800 Buy Now
DISTI # 595-TPS2041ADR
Mouser Electronics Power Switch ICs - Power Distribution DUAL HI-SIDE MOSFET RoHS: Compliant 0
  • 1 $2.7800
  • 10 $2.5000
  • 100 $2.0100
  • 250 $1.8900
  • 500 $1.6500
  • 1,000 $1.3700
  • 2,500 $1.2600
  • 5,000 $1.2200
$1.2200 / $2.7800 Order Now
Bristol Electronics   2942
RFQ
Bristol Electronics   43437
RFQ
Quest Components   1594
  • 1 $3.0000
  • 433 $1.2375
  • 809 $1.1250
$1.1250 / $3.0000 Buy Now
Quest Components   34749
  • 1 $3.7120
  • 350 $1.5312
  • 654 $1.3920
$1.3920 / $3.7120 Buy Now
Quest Components   632
  • 1 $3.7120
  • 163 $1.7168
  • 350 $1.5312
$1.5312 / $3.7120 Buy Now
Rochester Electronics TPS2041A 0.7A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable RoHS: Compliant Status: Active Min Qty: 1 59870
  • 1 $1.3600
  • 25 $1.3300
  • 100 $1.2800
  • 500 $1.2200
  • 1,000 $1.1600
$1.1600 / $1.3600 Buy Now
Ameya Holding Limited IC 900MA POWER DIST SWITCH 8SOIC 51515
RFQ

Part Details for TPS2041ADR

TPS2041ADR CAD Models

TPS2041ADR Part Data Attributes:

TPS2041ADR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS2041ADR Texas Instruments 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

TPS2041ADR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2041ADR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2041ADR by Texas Instruments

  • Please alert me when TPS2041ADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS2041ADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2041ADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS2041ADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2041ADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2041ADR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: